Top Purchased
Microchip TechnologyMCP6S22-I/PSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
If your project involves either bridged or parallel speaker connections then this programmable gain amplifier MCP6S22-I/P differential amplifier from Microchip Technology is an essential component. It has a rail to rail output. This part has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |