Top Searched
Microchip TechnologyMCP6S28-I/SLSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Single R-R I/O 5.5V 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
This programmable gain amplifier MCP6S28-I/SL differential amplifier from Microchip Technology outputs a better quality audio signal than a mono amplifier. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
