Microchip TechnologyMCP6S2XEVAmplifier IC Development Boards and Kits

MCP6S21/MCP6S26 /MCP6S91 SP Amplifier Evaluation Board

  • Dev Kit Description

    The MCP6S2X PGA Evaluation Board (Rev. 4) features the MCP6S21/91 and MCP6S26 devices. The PGA devices interface to a PIC16F676 providing versatile selection of input channels and gains to evaluate device performance. The board supports multiple input signal sources and two devices are cascaded to produce a gain between 1 V/V and 1024 V/V.
  • Dev Kit Features

    -MCP6S26 multiplexes 6 analog input signals
    -Device gains from 1 to 32 V/V can be configured
    -MCP6S21/91 and MCP6S26 are cascaded to allow for gains between 1 V/V and 1024 V/V
    -Reference voltage inputs of 0V, 2.5V and 5.0V are provided
    -SMD pads for adding SMD connectors
    -Prototyping area for custom circuit development
    -Reprogrammable PIC16F676 with ICSP™ (In-Circuit Serial Programming) interface
  • Dev Kit Additional Information

    Selector Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf

    Technical Document:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21117B.pdf

    User Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/51327b.pdf

Import TariffMay apply to this part

5 parts: Ships today

    Total$9.51Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      0813+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $9.511