Microchip TechnologyMCP6V01RD-TCPLAmplifier IC Development Boards and Kits
MCP6V01 OP Amp Reference Design Board Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Reference Design Board | |
MCP6V01 | |
OP Amp |
Dev Kit Description
The MCP6V01 Thermocouple Auto-Zeroed Reference Design demonstrates how to use a difference amplifier system to measure electromotive force (EMF) voltage at the cold junction of thermocouple in order to accurately measure temperature at the hot junction. This can be done by using the MCP6V01 auto-zeroed op amp because of its ultra low offset voltage (VOS) and high common mode rejection ratio (CMRR)Dev Kit Features
-Use a difference amplifier system as an analog sensor conditioning circuit
-Use the K-type thermocouple to sense temperature
-Temperature range is from -100°C to +1000°C
-Use MCP9800 Temperature Sensor for cold junction compensation
-Use the USB interface to transfer data to PC
-Test points for bench workDev Kit Additional Information
Data Sheet:
http://ww1.microchip.com/downloads/en/DeviceDoc/22058c.pdf
Selector Guide:
http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf
Reference Design:
http://ww1.microchip.com/downloads/en/DeviceDoc/51738b.pdf