Microchip TechnologyMCP6V27-E/MDOperational Amplifiers - Op Amps
Op Amp Dual Auto Zero Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
EDA / CAD Models |