Microchip TechnologyMCP6V51T-E/MSOperational Amplifiers - Op Amps
Op Amp Single Chopper Amplifier R-R O/P ±22.5V/45V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 |
EDA / CAD Models |