Microchip TechnologyMCP6V61UT-E/LTYOperational Amplifiers - Op Amps
Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 |
EDA / CAD Models |