Microchip TechnologyMCP6V71T-E/OTOperational Amplifiers - Op Amps
Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Chopper Amplifier | |
Zero Drift Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.008@5.5V | |
2 | |
3|5 | |
5.5 | |
0.00025@5.5V | |
0.000001@5.5V | |
0.00005@5.5V | |
0.26@5.5V | |
30(Max) | |
Single | |
1@5.5V | |
21@5.5V | |
137 | |
0.005@5.5V | |
115 | |
117 | |
>=115 | |
2 | |
15000 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Microchip Technology's zero drift amplifier MCP6V71T-E/OT differential amplifier will easily be able to amplify audio signals using two channels. It has a CMOS|rail to rail output. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |