EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Chopper Amplifier |
Manufacturer Type | Zero Drift Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.009@5.5V |
Minimum Single Supply Voltage (V) | 2.4 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.0004@5.5V |
Typical Input Bias Current (uA) | 0.000002@5.5V |
Maximum Input Bias Current (uA) | 0.00005@5.5V |
Maximum Quiescent Current (mA) | 6.4@5.5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 9.5@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 11@5.5V |
Typical Voltage Gain (dB) | 158 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.006@5.5V |
Minimum PSRR (dB) | 117 |
Minimum CMRR (dB) | 118 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 10 |
Typical Settling Time (ns) | 60000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |
Lead Shape | Gull-wing |