Microchip TechnologyMCP6XXXEV-AMP3Amplifier IC Development Boards and Kits

MCP6XXX OP Amp Evaluation Board

  • Dev Kit Description

    The MCP6XXX Amplifier Evaluation Board 3 is designed to support the difference amplifier circuits which are generated by the Mindi™ Amplifier Designer.
  • Dev Kit Features

    -MCP1651 in a boost application configured in Bootstrap mode. This application circuit regulates the output to 5V while delivering 1A of current as the input voltage varies from 2.8V to 4.8V.
    -MCP1653 in a boost application configured in non-Bootstrap mode. This application circuit regulates the output voltage to 12V while delivering 400 mA of output current as the input voltage varies from 3.0V to 3.6V.
  • Dev Kit Additional Information

    Datasheet:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21685d.pdf
     
     
    Selector Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf
     
    Quick Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/51894B.pdf
     
    User Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/51673a.pdf
     
    Video:
    http://ww1.microchip.com/downloads/en/DeviceDoc/MCP6XXXEV3-DifferenceAmplifier.wmv

Import TariffMay apply to this part

5 parts: Ships today

    Total$9.97Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      0730+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $9.969