Microchip TechnologyMCP73113-16SI/MFBattery Management ICs
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 10-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 |
This battery charge MCP73113-16SI/MF charge controller from Microchip Technology is made up of integrated circuits that perform functions to help keep your batteries running smoothly. Its output produces a current of 60 to 1000 mA. With an output that has a voltage of 4.1 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 4.2 V and a maximum of 6.5 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |