Microchip TechnologyMCP73114-0NSI/MFBattery Management ICs

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube

Monitoring the state of your batteries has never been easier with this charge MCP73114-0NSI/MF charge controller from Microchip Technology. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 1100 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on Li-Ion|Li-Pol. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.2 V and a maximum of 6.5 V.

No Stock Available

Quantity Increments of 120 Minimum 360
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.176
    1. 360+$1.176