Microchip TechnologyMCP73123-22SI/MFBattery Management ICs

Linear Battery Charger Controller Li-FePO4/Li-Ion/Li-Pol 1000mA 3.6V 10-Pin DFN EP Tube

Keeping your battery safe has never been easier with this battery charge MCP73123-22SI/MF charge controller from Microchip Technology which monitors the state of the battery, calculating data, and optimizing performance. With an output that has a voltage of 3.6 V, this is power management at its best. Its output produces a current of 130 to 1100 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.2 V and a maximum of 6.5 V. This device runs on Li-Ion. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.

260 parts: Ships tomorrow

    Total$1.29Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 260 parts
      • Price: $1.285