Microchip TechnologyMCP73827-4.2VUABattery Management ICs
Linear Battery Charger Controller Li-Ion 4.2V 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
With this linear charge management MCP73827-4.2VUA charge controller from Microchip Technology you can monitor the state of your batteries with ease. With an output that has a voltage of 4.2 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This device runs on Li-Ion. This battery gauge has an operating temperature range of -20 °C to 85 °C.
EDA / CAD Models |