Microchip TechnologyMCP73830LT-0AAI/MYYBattery Management ICs
Linear Battery Charger Controller Li-Ion/Li-Pol 200mA 4.2V 6-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 | |
Lead Shape | No Lead |
Keeping your battery safe has never been easier with this battery charge management MCP73830LT-0AAI/MYY charge controller from Microchip Technology which monitors the state of the battery, calculating data, and optimizing performance. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |