Microchip TechnologyMCP73831-5ACI/MCBattery Management ICs

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.5V 8-Pin DFN EP Tube

Use this charge MCP73831-5ACI/MC charge controller from Microchip Technology to control the environment of your batteries. With an output that has a voltage of 4.5 V, this is power management at its best. Its output produces a current of 15 to 500 mA. This device runs on Li-Ion|Li-Pol. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V.

Total In Stock: 90 parts

Quantity Increments of 150 Minimum 150
  • Date Code:
    1510+
    Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    Thailand
    • Price: $0.6304
    1. 150+$0.6304