Microchip TechnologyMCP73832-2ACI/MCBattery Management ICs

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 8-Pin DFN EP Tube

Easily reduce the complexity and component count of your battery powered system with this charge MCP73832-2ACI/MC charge controller from Microchip Technology. Its output produces a current of 15 to 500 mA. With an output that has a voltage of 4.2 V, this is power management at its best. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This device runs on Li-Ion|Li-Pol.

No Stock Available

Quantity Increments of 150 Minimum 600
  • Manufacturer Lead Time:
    4 weeks
    • Price: $0.8619
    1. 600+$0.8619
    2. 1000+$0.8533
    3. 2000+$0.8448
    4. 2500+$0.8363
    5. 3000+$0.8280
    6. 4000+$0.8197
    7. 5000+$0.8115
    8. 10000+$0.8034
    9. 20000+$0.7954
    10. 50000+$0.7874