Microchip TechnologyMCP73832T-2ACI/MCBattery Management ICs
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
Easily reduce the complexity and component count of your battery powered system with this charge MCP73832T-2ACI/MC charge controller from Microchip Technology. Its output produces a current of 15 to 500 mA. With an output that has a voltage of 4.2 V, this is power management at its best. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device runs on Li-Ion|Li-Pol. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V.
EDA / CAD Models |