Microchip TechnologyMCP73832T-2DCI/OTBattery Management ICs

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R

Use this smart charge MCP73832T-2DCI/OT charge controller from Microchip Technology to monitor the state of your batteries. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 15 to 500 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This device runs on Li-Ion|Li-Pol. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.

8,906 parts: Ships today

    Total$0.64Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      8906
      Country Of origin:
      Thailand
         
      • Price: $0.6377
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 8,906 parts
      • Price: $0.6377