Microchip TechnologyMCP73833-BZI/UNBattery Management ICs
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Monitoring the state of your batteries has never been easier with this linear charge management MCP73833-BZI/UN charge controller from Microchip Technology. With an output that has a voltage of 4.2|4.35|4.4|4.5 V, this is power management at its best. Its output produces a current of 1(Max) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion|Li-Pol.
EDA / CAD Models |