Microchip TechnologyMCP73833-CNI/MFBattery Management ICs

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube

This linear charge management MCP73833-CNI/MF charge controller from Microchip Technology is an electronic system that manages a set of batteries by protecting the battery from harmful environmental factors, making sure it operates within its safe operating area, and monitoring its state. With an output that has a voltage of 4.2|4.35|4.4|4.5 V, this is power management at its best. Its output produces a current of 1(Max) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion|Li-Pol.

No Stock Available

Quantity Increments of 120 Minimum 360
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.3041
    1. 360+$1.3041
    2. 500+$1.2910
    3. 1000+$1.2781
    4. 2000+$1.2653
    5. 2500+$1.2527
    6. 3000+$1.2402
    7. 4000+$1.2278
    8. 5000+$1.2155
    9. 10000+$1.2033
    10. 20000+$1.1913