Microchip TechnologyMCP73834-FCI/UNBattery Management ICs

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube

Control the environment of your batteries with this linear charge management MCP73834-FCI/UN charge controller from Microchip Technology. With an output that has a voltage of 4.2|4.35|4.4|4.5 V, this is power management at its best. Its output produces a current of 1(Max) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.

40 parts: Ships today

    Total$0.91Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Thailand
      • In Stock: 40 parts
      • Price: $0.9094