Microchip Technology MCP7383XEV-DIBC Power Management Development Boards and Kits
MCP73837/MCP73838 Battery Management Evaluation Board
Product Technical Specifications
Supplier Unconfirmed | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board demonstrates Microchip's stand-alone Linear Li-Ion Battery Chargers - MCP73837 and MCP73838. The MCP73837/8 require only minimum components to implement a complete battery charge management circuit. The MCP73837/8 are designed to select AC-Adapter or USB-Port Power Source automatically where AC-Adapter provides the charge current when both sources are present.The MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board comes with a 10-pin DFN MCP73837 and a 10-pin MSOP MCP73838 pre-installed. The different packages can be easily evaluated by replacing the device, a resistor and a LED where the patterns have been pre-designed on the board layout. -
Dev Kit Features
-Two single-cell reference designs and one dual-cell reference design are provided-The reference designs demonstrate constant current charging followed by constant voltage charging with automatic charge termination-Three levels of constant current, one for each reference design, are demonstrated: 500 mA, 1A and 275 mA for the two single cell reference designs and the dual cell reference design, respectively -
Dev Kit Additional Information
Datasheet:http://ww1.microchip.com/downloads/en/DeviceDoc/22071B.pdfSelector Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdfQuick Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/51894B.pdfUser Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/51684a.pdf
