Microchip TechnologyMCP7383XRD-PPMPower Management Development Boards and Kits

MCP73832/MCP73833 Battery Management Reference Design Board

  • Dev Kit Description

    Portable electronics has played an important role in modern era. Due to the natural characteristics of Li-Ion / Li-Polymer batteries, they are the most popular power sources for mobile devices. However, extra care in design is always important to implement Li-Ion / Li-Polymer batteries. System Power Path Management allows end-users to charge their batteries without interruption.
  • Dev Kit Features

    -Load sharing system power path management that support charging single cell Li-Ion battery and system load at the same time without affecting charging algorithm of Microchip’s stand-alone charge management controllers.
    -The system load is supported by Li-Ion battery when input power source is removed
    -Blue LED indicates charge status
    -Additional Red LED to indicate Power-Good (PG) and Green LED to indicate charge complete (Available from MCP73833)
    -Dip Switch to select programmable fast charge current between1000 mA (H) and 50 mA (L) for MCP73833 and 400 mA (H) and 25 mA (L) for MCP73832
    -Available THERM pin on the MCP73833 for temperature monitoring with a thermistor. It is disabled by default and can be enabled to use with NTC thermistor
  • Dev Kit Additional Information

    Selector Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf

    Technical Document:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21984e.pdf

2 parts: Ships today

    Total$12.60Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      0919+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      United States of America
      • In Stock: 2 parts
      • Price: $12.60