Microchip TechnologyMCP73842T-840I/UNBattery Management ICs
Linear Battery Charger Controller Li-Ion/Li-Pol 8.4V 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
This linear charge management MCP73842T-840I/UN charge controller from Microchip Technology performs various functions such as battery charging, detecting when external power is present, and determining safe operating temperatures. Its output produces a current of ±30(Max) mA. With an output that has a voltage of 8.4 V, this is power management at its best. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 8.7 V and a maximum of 12 V. This device runs on Li-Ion|Li-Pol Packs. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |