Top Searched

Microchip TechnologyMCP73871-2CCI/MLBattery Management ICs

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube

Protect your batteries from operating outside its safe operating area with this smart battery charger MCP73871-2CCI/ML charge controller from Microchip Technology. Its output produces a current of 50 to 1000 mA. With an output that has a voltage of 4.2 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 6 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion|Li-Pol.

A datasheet is only available for this product at this time.