Microchip TechnologyMCP73871-3CAI/MLBattery Management ICs
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.35V 20-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
Do you need to supervise the current flow into your batteries? Then this battery charger MCP73871-3CAI/ML charge controller from Microchip Technology is perfect for you! Its output produces a current of 50 to 1000 mA. With an output that has a voltage of 4.35 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 4.65 V and a maximum of 6 V.
EDA / CAD Models |