Microchip TechnologyMCP79510T-I/MSReal Time Clocks
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive AEC-Q100 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |