Microchip TechnologyMCP8025-115E/PTMotor Controller and Driver ICs
Triple Half Bridge Motor Driver 48-Pin TQFP Tray Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Motor Driver | |
Brushless DC Motor | |
PWM | |
Triple Half Bridge | |
0.5 | |
6 | |
6 to 19 | |
19 | |
0.3 | |
-40 | |
125 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
Microchip Technology brings you their latest 3-phase bldc MCP8025-115E/PT stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 6 V and a maximum of 19 V.
EDA / CAD Models |