Microchip TechnologyMCP8026-115E/PTMotor Controller and Driver ICs
Triple Half Bridge Motor Driver 48-Pin TQFP Tray Automotive AEC-Q100
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
Do you have various machines that need to be automated? Take control with the 3-phase bldc MCP8026-115E/PT stepper motor driver, developed by Microchip Technology. This device has a minimum operating supply voltage of 6 V and a maximum of 28 V. This motor controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |