Microchip TechnologyMCP809T-315I/TTSupervisory Circuits

Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R

Take control of a circuit with a failed core processor with the MCP809T-315I/TT microprocessor supervisory circuit from Microchip Technology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.075 V, with a minimum of 3 V and a maximum of 3.15 V.

2,850 parts: Ships today

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2850
      Country Of origin:
      Thailand
         
      • Price: $0.4231
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,850 parts
      • Price: $0.4231