Microchip TechnologyMCP809T-450I/TTSupervisory Circuits

Processor Supervisor 4.375V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R

By using the MCP809T-450I/TT microprocessor supervisory circuit from Microchip Technology your circuit will remain safe if something happens to the main processor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.375 V, with a minimum of 4.25 V and a maximum of 4.5 V.

2,749 parts: Ships today

    Total$0.43Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      2749
      Country Of origin:
      Thailand
         
      • Price: $0.4295
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,749 parts
      • Price: $0.4295