Top Purchased

Microchip Technology MCP809T-475I/TT Supervisory Circuits

Processor Supervisor 4.625V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Product Technical Specifications

Control the core processor in case of failure with the MCP809T-475I/TT microprocessor supervisory circuit, developed by Microchip Technology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.625 V, with a minimum of 4.5 V and a maximum of 4.75 V.

Symbols and Footprints

No Stock Available

    Total $1,048.20 Price for 3000

    • Service Fee :   $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1747+
      Manufacturer Lead Time:
      0 週間
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of Origin:
      中国
         
      • Price: $0.6382
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1747+
      Manufacturer Lead Time:
      0 週間
      Country Of Origin:
      中国
      • In stock: 2 部分
      • Price: $0.6382
    MCP809T-475I/TT

    MCP809T-475I/TT Microchip Technology

    Top Purchased

    Microchip TechnologyMCP809T-475I/TTSupervisory Circuits

    Processor Supervisor 4.625V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

    Control the core processor in case of failure with the MCP809T-475I/TT microprocessor supervisory circuit, developed by Microchip Technology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.625 V, with a minimum of 4.5 V and a maximum of 4.75 V.

    No Stock Available

    Quantity Increments of 3000 Minimum 3000
    • Manufacturer Lead Time:
      52 weeks
      • Price: $0.3494
      1. 3000+$0.3494