Microchip TechnologyMCP810T-300I/TTSupervisory Circuits

Processor Supervisor 2.925V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

Your circuit won't fail if its main processor goes out thanks to this MCP810T-300I/TT microprocessor supervisory circuit from Microchip Technology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.925 V, with a minimum of 2.85 V and a maximum of 3 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

77 parts: Ships today

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2025+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      77
      Country Of origin:
      Thailand
         
      • Price: $0.2043
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2025+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 77 parts
      • Price: $0.2043