Microchip TechnologyMCP810T-450I/TTSupervisory Circuits

Processor Supervisor 4.375V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

For an extra layer of protection, use this MCP810T-450I/TT microprocessor supervisory circuit from Microchip Technology to have another processor take control in case of an emergency. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.375 V, with a minimum of 4.25 V and a maximum of 4.5 V.

2,795 parts: Ships today

    Total$0.43Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2795
      Country Of origin:
      Thailand
         
      • Price: $0.4323
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,795 parts
      • Price: $0.4323