Microchip TechnologyMCP810T-475I/TTSupervisory Circuits

Processor Supervisor 4.625V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

Do your circuit's needs demand a great deal from your processor? The MCP810T-475I/TT microprocessor supervisory circuit from Microchip Technology is the perfect backup solution. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.625 V, with a minimum of 4.5 V and a maximum of 4.75 V. This part has an operating temperature range of -40 °C to 85 °C.

2 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1721+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Thailand
         
      • Price: $0.0595
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1721+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 2 parts
      • Price: $0.0595