Microchip TechnologyMCP9502PT-095E/OTTemperature and Humidity Sensors

Temperature Sensor Analog 5-Pin SOT-23 T/R Automotive AEC-Q100

This MCP9502PT-095E/OT temperature and humidity sensor developed by Microchip Technology will record analog ambient conditions in a room. It has an analog output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

2,941 parts: Ships today

    Total$0.63Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2941
      Country Of origin:
      Thailand
         
      • Price: $0.6344
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,941 parts
      • Price: $0.6344