Microchip TechnologyMCP9504NT-015E/OTTemperature and Humidity Sensors
Temperature Sensor Analog 5-Pin SOT-23 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Ideal for ambient condition devices this MCP9504NT-015E/OT temperature and humidity sensor by Microchip Technology belongs in your design. It has an analog output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |