Microchip TechnologyMCP9509CT-E/OTTemperature and Humidity Sensors
Temp Sensor Analog Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
IC | |
±2°C | |
Analog | |
2.7 | |
3.3|5 | |
5.5 | |
50 | |
125 | |
-40 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Double up your sensor needs by using this MCP9509CT-E/OT temperature and humidity sensor from Microchip Technology. It has an analog output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |