Microchip TechnologyMCP9600T-E/MXSensor and Detector Interface
Sensor and Detector Interface 5.5V 0.3mA 2-Wire/I2C/Serial Interface 20-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.93 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |