Microchip TechnologyMCP98243-BE/MCTemperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin DFN EP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
This MCP98243-BE/MC temperature and humidity sensor developed by Microchip Technology will record analog ambient conditions in a room. It has a digital output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.
EDA / CAD Models |