onsemiMCR100-3RLGSilicon Controlled Rectifiers - SCRs
Thyristor SCR 100V 10A 3-Pin TO-92 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) mm |
Package Width | 4.19(Max) mm |
Package Length | 5.2(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
This bistable switch scr MCR100-3RLG thyristor manufactured from ON Semiconductor will turn on when a current is applied to it. This device has a surge current rating of 10 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 100 V, while its repetitive peak reverse voltage is 100 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.
EDA / CAD Models |