Top Searched
onsemiMCR100-6GSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 10A 3-Pin TO-92 Box
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.2(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
The scr MCR100-6G thyristor manufactured from ON Semiconductor will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 10 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.
EDA / CAD Models |