LittelfuseMCR12DSN-1GSilicon Controlled Rectifiers - SCRs
SCR 800V 12A(RMS) 100A 3-Pin(3+Tab) IPAK Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2(Min) | |
100 | |
1 | |
0.2 | |
100 | |
6 | |
800 | |
18 | |
1.9@20A | |
800 | |
7.6 | |
12 | |
0.01 | |
No | |
-40 | |
110 | |
Mounting | Through Hole |
Package Height | 5.7(Max) |
Package Width | 2.4(Max) |
Package Length | 6.6(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | IPAK |
3 |