onsemiMCR12LNGSilicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 100A 3-Pin(3+Tab) TO-220AB Tube
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.28(Max) |
Package Width | 4.83(Max) |
Package Length | 10.53(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-220 |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Keep your scr MCR12LNG thyristor manufactured from ON Semiconductor on by applying a forward-biased voltage to it. This device has a surge current rating of 100 A. This product comes in rail packaging to keep individual parts separated and protected. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
EDA / CAD Models |