onsemiMCR22-2RL1GSilicon Controlled Rectifiers - SCRs
SCR 50V 1.5A(RMS) 15A 3-Pin TO-92 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) mm |
Package Width | 4.19(Max) mm |
Package Length | 5.2(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
Use this scr MCR22-2RL1G thyristor manufactured from ON Semiconductor as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 15 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 50 V, while its repetitive peak reverse voltage is 50 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |