onsemiMCR22-8GSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 15A 3-Pin TO-92 Box
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
By triggering a current you can turn this scr MCR22-8G thyristor manufactured from ON Semiconductor on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 15 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
