onsemiMCR310-10GSilicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 100A 3-Pin(3+Tab) TO-220AB Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
10(Typ) | |
1.5 | |
0.2 | |
100 | |
6 | |
800 | |
2.2@20A | |
800 | |
0.01 | |
No | |
-40 | |
110 | |
Mounting | Through Hole |
Package Height | 9.28(Max) |
Package Width | 4.82(Max) |
Package Length | 10.28(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |
Continue to operate your scr MCR310-10G thyristor manufactured from ON Semiconductor by applying a forward-biased voltage. This device has a surge current rating of 100 A. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.