LittelfuseMCR716T4GSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 25A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.8 | |
0.075 | |
25 | |
5 | |
400 | |
18 | |
2.2@8.2A | |
400 | |
2.6 | |
0.01 | |
No | |
-40 | |
110 | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |