Reduced Price
LittelfuseMCR72-3GSilicon Controlled Rectifiers - SCRs
SCR 100V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.78(Max) mm |
Package Length | 10.67(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |